Stego 02810.9-00 technical specifications.
| Package/Case | 120 |
| Depth | 111mm |
| Height | 90mm |
| Mount | External |
| Operating Supply Voltage | 120V |
| Output Power | 400W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 120V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 02810.9-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.