Stego 02821.9-08 technical specifications.
| Depth | 108mm |
| Height | 105mm |
| Operating Supply Voltage | 120V |
| Output Power | 250W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 120V |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stego 02821.9-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.