Stego 03074.0-01 technical specifications.
| Package/Case | 127 |
| Depth | 169mm |
| Height | 45mm |
| Mount | External |
| Operating Supply Voltage | 230V |
| Output Power | 500W |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 03074.0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.