Stego 03115.0-00 technical specifications.
| Package/Case | Axial |
| Output Power | 400W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Stego 03115.0-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.