Stego 03502.0-01 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Material | Plastic |
| Number of Gangs | 1 |
| Series | SD035 |
| Termination | CLAMP |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Stego 03502.0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.