Stego Elektrotechnik Light Grey 1 Gang Plastic Unswitched Electrical Socket, Type L - Italian, 6.3A, DIN Rail Mount
Stego 03505.0-00 technical specifications.
| Color | Grey |
| Current Rating | 6.3A |
| Material | Plastic |
| Number of Gangs | 1 |
| Series | SD035 |
| Termination | CLAMP |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Stego 03505.0-00 to view detailed technical specifications.
No datasheet is available for this part.