Stego 04001.0.00 technical specifications.
| Depth | 50mm |
| Output Power | 30W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Stego 04001.0.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
