Stego 06040.1-00 technical specifications.
| Output Power | 10W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 265V |
| RoHS | Compliant |
Download the complete datasheet for Stego 06040.1-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.