Stego 13060.9-00 technical specifications.
| Mount | External |
| Output Power | 1.2kW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Stego 13060.9-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.