Stego 14000.0-00 technical specifications.
| Mount | External |
| Output Power | 15W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Stego 14000.0-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.