Steinbach & Vollmann 0.54.0141.0 technical specifications.
| Length | 95mm |
| Material | Steel |
| Thickness | 13mm |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Steinbach & Vollmann 0.54.0141.0 to view detailed technical specifications.
No datasheet is available for this part.