Steinbach & Vollmann 0.54.0153.0 technical specifications.
| Length | 70mm |
| Material | Aluminium |
| Thickness | 16mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Steinbach & Vollmann 0.54.0153.0 to view detailed technical specifications.
No datasheet is available for this part.