
Steinbach & Vollmann 0.87.0034.0 technical specifications.
| Tape Type | Foam |
| Tape Backing Material | EPDM (Ethylene Propylene Diene Monomer) Rubber |
| Tape Width - Metric | 8.4mm |
| Tape Width - Imperial | 0.33" |
| Tape Length - Metric | 10m |
| Tape Length - Imperial | 32.81ft |
| Tape Colour | Black |
| RoHS | Compliant |
Download the complete datasheet for Steinbach & Vollmann 0.87.0034.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.