
Steinbach & Vollmann 0.87.0041.0 technical specifications.
| Tape Type | Foam |
| Tape Width - Metric | 8mm |
| Tape Length - Metric | 10m |
| Tape Length - Imperial | 32.81ft |
| Tape Colour | Black |
| RoHS | Compliant |
Download the complete datasheet for Steinbach & Vollmann 0.87.0041.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
