Steinbach & Vollmann 1.54.0701.1 technical specifications.
| Length | 76mm |
| Material | Steel |
| Thickness | 12mm |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Steinbach & Vollmann 1.54.0701.1 to view detailed technical specifications.
No datasheet is available for this part.