
Steinbach & Vollmann 3.51.0153.2 technical specifications.
| Finish | Chrome |
| Length | 127mm |
| Material | Zinc |
| Mount | Screw |
| Thickness | 10.5mm |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for Steinbach & Vollmann 3.51.0153.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.