Steinbach & Vollmann 38700040 technical specifications.
| Depth | 27mm |
| Finish | Chrome |
| Length | 116mm |
| Material | ZINC ALLOY |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Steinbach & Vollmann 38700040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.