
Steinel 01410 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 0.94lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel 01410 to view detailed technical specifications.
No datasheet is available for this part.
