Steinel 04080 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | HiPUR |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel 04080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
