Steinel 07201 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Weight | 0.02lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel 07201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.