Steinel 07421 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel 07421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
