Steinel 07675 technical specifications.
| Color | Red |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | 1000°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Steinel 07675 to view detailed technical specifications.
No datasheet is available for this part.