Steinel 07681 technical specifications.
| Package/Case | 200 |
| Color | Blue, Grey, Red, Orange, Yellow |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Steinel 07681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
