Steinel 07725 technical specifications.
| Package/Case | 200 |
| Color | Silver |
| Height | 2inch |
| Length | 8.5inch |
| Package Quantity | 1 |
| Weight | 0.42lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Steinel 07725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
