Steinel 31135 technical specifications.
| Height | 2.25inch |
| Length | 9inch |
| Mount | Adhesive |
| Weight | 0.2lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Steinel 31135 to view detailed technical specifications.
No datasheet is available for this part.