Steinel 34104 technical specifications.
| Approvals | UL |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 2.84mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Copper |
| Orientation | Straight |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Termination | Lug |
| Voltage Rating (AC) | 120V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
