Steinel 34754 technical specifications.
| Airflow | 23CFM |
| Approvals | cULus |
| Color | Blue |
| Current | 14.6A |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 750°C |
| Package Quantity | 1 |
| Voltage | 120V |
| Weight | 2.9lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
