
Steinel 34759 technical specifications.
| Cord Length | 6foot |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 120V |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34759 to view detailed technical specifications.
No datasheet is available for this part.
