Steinel 34810 technical specifications.
| Airflow | 14.8CFM |
| Package/Case | 120 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10.8A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| Max Operating Temperature | 950°C |
| Min Operating Temperature | 575°C |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Lug |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 1.9lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
