Steinel 34820 technical specifications.
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 120V |
| Weight | 28oz |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
