Steinel 34822 technical specifications.
| Airflow | 15.9CFM |
| Color | Blue |
| Current | 11.7A |
| ELV | Compliant |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Material | Copper |
| Max Operating Temperature | 750°C |
| Min Operating Temperature | 120°C |
| Packaging | Bulk |
| Series | DuraTherm™ |
| Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
