
Steinel 34851 technical specifications.
| Airflow | 17.6CFM |
| Package/Case | 120 |
| Color | Blue |
| Current | 12.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1150°C |
| Min Operating Temperature | 120°C |
| Reach SVHC Compliant | No |
| Series | DuraTherm™ |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 4.7lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34851 to view detailed technical specifications.
No datasheet is available for this part.
