Steinel 34859 technical specifications.
| Airflow | 17.6CFM |
| Package/Case | Metal |
| Max Operating Temperature | 1150°C |
| Min Operating Temperature | 120°C |
| Reach SVHC Compliant | No |
| Weight | 2.08lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34859 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
