Steinel 34885 technical specifications.
| Airflow | 17.6CFM |
| Package/Case | 120 |
| Color | Blue |
| Current | 12.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | 120°C |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Series | DuraTherm™, INTELLITEMP™ |
| Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
