Steinel 34891 technical specifications.
| Airflow | 17.6CFM |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12.5A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Copper |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | 120°C |
| Orientation | Straight |
| Packaging | Bulk |
| Series | DuraTherm™, INTELLITEMP™ |
| Termination | Lug |
| Voltage | 120V |
| Weight | 5.4lb |
| Width | 7.14mm |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34891 to view detailed technical specifications.
No datasheet is available for this part.