Steinel 35021 technical specifications.
| Height | 5inch |
| Length | 18inch |
| Weight | 3.4lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Steinel 35021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
