Steinel 71030 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 1371°C |
| Min Operating Temperature | 2500°C |
| Package Quantity | 24 |
| Series | ThermaTorch™ Mini |
| RoHS | Compliant |
Download the complete datasheet for Steinel 71030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.