Steinel 71100 technical specifications.
| Color | Blue |
| Features | WATERPROOF |
| Length | 25.4mm |
| Material | Steel |
| Max Operating Temperature | 1371°C |
| Min Operating Temperature | 2500°C |
| Series | ThermaTorch™ 100 |
| RoHS | Compliant |
Download the complete datasheet for Steinel 71100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
