Steinel 71151 technical specifications.
| Color | Blue |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 1316°C |
| Min Operating Temperature | 2400°C |
| Package Quantity | 1 |
| Series | ThermaTorch™ 151 |
| Weight | 0.311lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel 71151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
