Steinel 72600 technical specifications.
| Package/Case | 600 |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 12inch |
| Weight | 0.5lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Steinel 72600 to view detailed technical specifications.
No datasheet is available for this part.