Steinel 73300 technical specifications.
| Color | Blue |
| Features | WATERPROOF |
| Max Operating Temperature | 650°C |
| Min Operating Temperature | 1300°C |
| Series | ThermaHeat™ 300 |
| RoHS | Compliant |
Download the complete datasheet for Steinel 73300 to view detailed technical specifications.
No datasheet is available for this part.