Steinel HB1750 technical specifications.
| Airflow | 23CFM |
| Approvals | cULus |
| Color | Black |
| Current | 14.6A |
| Height | 245mm |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | 200°C |
| Mount | External |
| Package Quantity | 1 |
| Voltage | 120V |
| Weight | 2.9lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Steinel HB1750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.