Steinel HG2000E technical specifications.
| Airflow | 14.8CFM |
| Color | Black |
| Current | 12.5A |
| Max Operating Temperature | 1100°C |
| Min Operating Temperature | 200°C |
| Series | DuraTherm™ |
| Voltage | 120V |
| Weight | 2.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Steinel HG2000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.