Steinel HG2300EM(110V) technical specifications.
| Input Power | 2.3kW |
| Length | 375mm |
| Weight | 850g |
| RoHS | Compliant |
Download the complete datasheet for Steinel HG2300EM(110V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.