Steinel HG2310LCD(110V) technical specifications.
| Input Power | 1.6kW |
| Max Operating Temperature | 650°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 110V |
| Weight | 0.94kg |
| RoHS | Compliant |
Download the complete datasheet for Steinel HG2310LCD(110V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.