Steinel HG2510ESD technical specifications.
| Airflow | 17.6CFM |
| Color | Black |
| Current | 12.5A |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | 120°C |
| Series | DuraTherm™, INTELLITEMP™ |
| Voltage | 120V |
| Weight | 2.8lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel HG2510ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.