Steinel HG3002LCD technical specifications.
| Airflow | 17.6CFM |
| Color | Black |
| Max Operating Temperature | 1100°C |
| Min Operating Temperature | 120°C |
| Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Steinel HG3002LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
