Steinel HG5000E technical specifications.
| Max Operating Temperature | 600°C |
| Voltage | 230V |
| Voltage Rating | 230V |
| Weight | 1.19kg |
| RoHS | Compliant |
Download the complete datasheet for Steinel HG5000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
