Steinel HL 1810 S, DE technical specifications.
| Voltage | 230 VAC/50 Hz |
| Power | 1800 |
| Air flow rate | 200...500 l/min. |
| Plug version | Type F (CEE 7/4) |
| Description | Hot-air fans |
| RoHS | Compliant |
Download the complete datasheet for Steinel HL 1810 S, DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
