Steinel HL 2010 E, DE technical specifications.
| Voltage | 230 VAC/50 Hz |
| Power | 2000 W |
| Air flow rate | 150...500 l/min. |
| Plug version | F (CEE 7/4) |
| Description | Hot-air fans |
| RoHS | Compliant |
Download the complete datasheet for Steinel HL 2010 E, DE to view detailed technical specifications.
No datasheet is available for this part.